Part Details for MM14-22SDS25-Z-30 by Winchester Interconnect
Overview of MM14-22SDS25-Z-30 by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM14-22SDS25-Z-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONN SER MM 14 CONT SOC 030D Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MM14-22SDS25-Z-30
MM14-22SDS25-Z-30 CAD Models
MM14-22SDS25-Z-30 Part Data Attributes
|
MM14-22SDS25-Z-30
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MM14-22SDS25-Z-30
Winchester Interconnect
D Microminiature Connector, 14 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-28748 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |