Part Details for MM20-22PGDS25 by Winchester Interconnect
Overview of MM20-22PGDS25 by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM20-22PGDS25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONN SER MM 20 CONT PIN 030D Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MM20-22PGDS25
MM20-22PGDS25 CAD Models
MM20-22PGDS25 Part Data Attributes
|
MM20-22PGDS25
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MM20-22PGDS25
Winchester Interconnect
D Microminiature Connector, 20 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-28748 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for MM20-22PGDS25
This table gives cross-reference parts and alternative options found for MM20-22PGDS25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM20-22PGDS25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB1-20PAL57-L-4-FR022 | 20 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | MM20-22PGDS25 vs MTB1-20PAL57-L-4-FR022 |
MTB1-20PAL57D1-L-10-4-FR022 | 20 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | MM20-22PGDS25 vs MTB1-20PAL57D1-L-10-4-FR022 |
MTB1-20PBL57-L-01-FR022 | 20 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | MM20-22PGDS25 vs MTB1-20PBL57-L-01-FR022 |
340103102B20PFR116D2-4 | 20 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | MM20-22PGDS25 vs 340103102B20PFR116D2-4 |
GMSM3-20PS | D Microminiature Connector, 20 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | MM20-22PGDS25 vs GMSM3-20PS |
MM20-22PD90SSFF25-MB | D Microminiature Connector, 20 Contact(s), Male | Winchester Interconnect | MM20-22PGDS25 vs MM20-22PD90SSFF25-MB |
MTB1-20PH011-AWG28-10-FR022 | 20 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM20-22PGDS25 vs MTB1-20PH011-AWG28-10-FR022 |
MM20-22PSK16-30 | D Microminiature Connector, 20 Contact(s), Male, Solder Terminal | Winchester Interconnect | MM20-22PGDS25 vs MM20-22PSK16-30 |
MTB1-20PL2-04-FR022 | 20 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | MM20-22PGDS25 vs MTB1-20PL2-04-FR022 |
MM20-22PSK19 | D Microminiature Connector, 20 Contact(s), Male, Solder Terminal | Winchester Interconnect | MM20-22PGDS25 vs MM20-22PSK19 |