There are no models available for this part yet.
Overview of MM26-22PGDS by Winchester Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MM26-22PGDS by Winchester Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CDM Electronics | CONN SER MM 26 CONT PIN 030D Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for MM26-22PGDS by Winchester Interconnect
Part Data Attributes for MM26-22PGDS by Winchester Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WINCHESTER INTERCONNECT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-C-28748
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
Alternate Parts for MM26-22PGDS
This table gives cross-reference parts and alternative options found for MM26-22PGDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM26-22PGDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB1-26PAL57C-L-10-FR022 | 26 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | MM26-22PGDS vs MTB1-26PAL57C-L-10-FR022 |
MM26-22PGDS25 | D Microminiature Connector, 26 Contact(s), Male, Solder Terminal | Winchester Interconnect | MM26-22PGDS vs MM26-22PGDS25 |
MTB1-26PH038-L-01-4-FR022 | 26 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM26-22PGDS vs MTB1-26PH038-L-01-4-FR022 |
340103102B26PFR116C-4 | 26 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | MM26-22PGDS vs 340103102B26PFR116C-4 |
MTB1-26PH011-AWG28-L-10-4-FR022 | 26 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM26-22PGDS vs MTB1-26PH011-AWG28-L-10-4-FR022 |
MTB1-26PH038-AWG28-L-10-4-FR022 | 26 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM26-22PGDS vs MTB1-26PH038-AWG28-L-10-4-FR022 |
MTB1-26PAL57C-L-10-4-FR022 | 26 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | MM26-22PGDS vs MTB1-26PAL57C-L-10-4-FR022 |
340103101B26PFR114-4 | 26 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM26-22PGDS vs 340103101B26PFR114-4 |
MTB1-26PH011-04-FR022 | 26 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM26-22PGDS vs MTB1-26PH011-04-FR022 |
MTB1-26PH011-L-4-FR022 | 26 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM26-22PGDS vs MTB1-26PH011-L-4-FR022 |