There are no models available for this part yet.
Overview of MM44-22P by Winchester Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-400LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-908LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-400 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. |
Price & Stock for MM44-22P by Winchester Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CDM Electronics | CONN SER MM 44 CONT PIN 030D Package Multiple: 1 | 97 |
|
Buy Now |
CAD Models for MM44-22P by Winchester Interconnect
Part Data Attributes for MM44-22P by Winchester Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WINCHESTER ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-C-28748, POLARIZED
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
44
|
Alternate Parts for MM44-22P
This table gives cross-reference parts and alternative options found for MM44-22P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM44-22P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB1-44PH038-FR022 | 44 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM44-22P vs MTB1-44PH038-FR022 |
340103102B44PFR114-4 | 44 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM44-22P vs 340103102B44PFR114-4 |
MTB1-44PH011-AWG28-04-FR022 | 44 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM44-22P vs MTB1-44PH011-AWG28-04-FR022 |
MTB1-44PH038-AWG28-FR022 | 44 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM44-22P vs MTB1-44PH038-AWG28-FR022 |
MTB1-44PH011-AWG28-01-FR022 | 44 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM44-22P vs MTB1-44PH011-AWG28-01-FR022 |
MM44-22PGDFSL-30 | D Microminiature Connector, 44 Contact(s), Male, Solder Terminal | Winchester Interconnect | MM44-22P vs MM44-22PGDFSL-30 |
MTB1-44PH011-L-10-4-FR022 | 44 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM44-22P vs MTB1-44PH011-L-10-4-FR022 |
MTB1-44PH011-FR022 | 44 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM44-22P vs MTB1-44PH011-FR022 |
MM44-22PGDF-50 | D Microminiature Connector, 44 Contact(s), Male, Solder Terminal | Winchester Interconnect | MM44-22P vs MM44-22PGDF-50 |
MTB1-44PH038-AWG28-L-10-FR022 | 44 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM44-22P vs MTB1-44PH038-AWG28-L-10-FR022 |