Part Details for MM5Z27VT5G by onsemi
Overview of MM5Z27VT5G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MM5Z27VT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6883
|
Newark | Zener Diode, 27V, 0.5W, Sod-523, Zener Voltage Nom:27V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm5Zxxxt1G Series Rohs Compliant: Yes |Onsemi MM5Z27VT5G Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0220 / $0.0270 | Buy Now |
DISTI #
MM5Z27VT5G
|
Avnet Americas | Diode Zener Single 27V 500mW 2-Pin SOD-523 Surface Mount T/R - Tape and Reel (Alt: MM5Z27VT5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MM5Z27VT5G
|
Avnet Americas | Diode Zener Single 27V 500mW 2-Pin SOD-523 Surface Mount T/R - Tape and Reel (Alt: MM5Z27VT5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MM5Z27VT5G
|
Avnet Americas | Diode Zener Single 27V 500mW 2-Pin SOD-523 Surface Mount T/R - Tape and Reel (Alt: MM5Z27VT5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3606957
|
Farnell | ZENER DIODE, 27V, 0.5W, SOD-523 RoHS: Compliant Min Qty: 8000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0276 | Buy Now |
Part Details for MM5Z27VT5G
MM5Z27VT5G CAD Models
MM5Z27VT5G Part Data Attributes
|
MM5Z27VT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM5Z27VT5G
onsemi
500 mW Standard Tolerance Zener Diode Voltage Regulators 27 V, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-523, 2 PIN | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 61 Weeks | |
Date Of Intro | 2018-08-30 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 300 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 18.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.04% | |
Working Test Current | 2 mA |
Alternate Parts for MM5Z27VT5G
This table gives cross-reference parts and alternative options found for MM5Z27VT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z27VT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934038780135 | DIODE 27 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC, SMD, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | MM5Z27VT5G vs 934038780135 |
TCMM3Z27VB | Zener Diode, 27V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | MM5Z27VT5G vs TCMM3Z27VB |
PDZ27B | Zener Diode, 27V V(Z), 2.49%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MM5Z27VT5G vs PDZ27B |
BZX84C27S-7-F | Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | MM5Z27VT5G vs BZX84C27S-7-F |
BZX384-C27 | Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | MM5Z27VT5G vs BZX384-C27 |
BZX384C27-V-G-08 | DIODE 27 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MM5Z27VT5G vs BZX384C27-V-G-08 |
DDZ9711S-13 | Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | MM5Z27VT5G vs DDZ9711S-13 |
BZX284-C27,135 | DIODE 27 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | MM5Z27VT5G vs BZX284-C27,135 |
BZT52C27SQ-7-F | Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MM5Z27VT5G vs BZT52C27SQ-7-F |
BZX384C27-E3-18 | Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MM5Z27VT5G vs BZX384C27-E3-18 |