Part Details for MM74C915N by National Semiconductor Corporation
Overview of MM74C915N by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Financial Technology (Fintech)
Aerospace and Defense
Healthcare
Automotive
Price & Stock for MM74C915N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 780 |
|
RFQ | ||
|
Quest Components | CODE CONVERTER, 18 Pin, DIP | 624 |
|
$1.2375 / $3.0000 | Buy Now |
Part Details for MM74C915N
MM74C915N CAD Models
MM74C915N Part Data Attributes:
|
MM74C915N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74C915N
National Semiconductor Corporation
IC CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP18, DIP-18, Decoder/Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1000 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MM74C915N
This table gives cross-reference parts and alternative options found for MM74C915N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C915N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C915J | IC CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP18, CERAMIC, DIP-18, Decoder/Driver | National Semiconductor Corporation | MM74C915N vs MM54C915J |
MM54C915J | CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP18, CERAMIC, DIP-18 | Texas Instruments | MM74C915N vs MM54C915J |
MM74C915N | CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP18, DIP-18 | Texas Instruments | MM74C915N vs MM74C915N |