Part Details for MMA02040C1008FB300 by Vishay BCcomponents
Overview of MMA02040C1008FB300 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMA02040C1008FB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | MMA Series 0204 1 Ohm 0.4 W �1% �50 ppm/K Thin Film MELF Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 177000 |
|
$0.0417 / $0.0447 | Buy Now |