-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 0.22ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMA02040C2207JB000
|
Avnet Americas | Surface Mount MELF Resistor, 220 Milliohms, ± 5%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040C2207JB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0405 / $0.0515 | Buy Now |
DISTI #
594-MMA02040C2207JB0
|
Mouser Electronics | MELF Resistors 0.4W 0.22ohms 5% 0204 MELF 200V 50ppm RoHS: Compliant | 10804 |
|
$0.0370 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0373 / $0.0405 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | RESISTOR, THIN FILM, 0.25 W, 5 %, 50 ppm, 0.22 ohm, SURFACE MOUNT, 1406 | 8000 |
|
$0.0518 / $0.2590 | Buy Now |
DISTI #
MMA02040C2207JB000
|
Avnet Americas | Surface Mount MELF Resistor, 220 Milliohms, ± 5%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040C2207JB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0405 / $0.0515 | Buy Now |
DISTI #
MMA02040C2207JB000
|
Avnet Abacus | Surface Mount MELF Resistor, 220 Milliohms, � 5%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040C2207JB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 220mOhm TC50 �5% 0,4W 70�C 0204 3,6x1,4x1,4m RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 40000 |
|
$0.0270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMA02040C2207JB000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA02040C2207JB000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 0.22ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |