Part Details for MMA02040C4709FB300 by Vishay Aztronic
Overview of MMA02040C4709FB300 by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMA02040C4709FB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06E536
|
Bürklin Elektronik | Resistor, thin film, SMD 0204, mini MELF, 47 Ω, 0.25 W, ±1 %, MMA02040C4709FB300 Min Qty: 100 | 900 |
|
$0.0183 / $0.0290 | Buy Now |