Part Details for MMA02040C6201FB300 by Vishay BCcomponents
Overview of MMA02040C6201FB300 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMA02040C6201FB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | MMA Series �1.4x3.6mm 0.25 W 6.2 kOhm �1 % �50 ppm/K Professional MELF Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$0.0323 / $0.0346 | Buy Now |