-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 68100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7483
|
Newark | Res, 68K1, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay MMA02040C6812FB300 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2290 |
|
$0.0550 / $0.2700 | Buy Now |
DISTI #
54R2680
|
Newark | Mma 0204-50 1% Bl 68K1 Rohs Compliant: Yes |Vishay MMA02040C6812FB300 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMA02040C6812FB300
|
Avnet Americas | Surface Mount MELF Resistor, 68.1 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040C6812FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
594-MMA02040C6812FB3
|
Mouser Electronics | MELF Resistors 0.4W 68.1Kohms 1% 0204 MELF 200V 50ppm RoHS: Compliant | 5855 |
|
$0.0250 / $0.2600 | Buy Now |
|
Future Electronics | MMA 0204-50 1% BL 68K1 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0255 / $0.0290 | Buy Now |
DISTI #
MMA02040C6812FB300
|
Avnet Americas | Surface Mount MELF Resistor, 68.1 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040C6812FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
SMDMM0204-68K1
|
TME | Resistor: thin film, SMD, 0204 MiniMELF, 68.1kΩ, 0.4W, ±1% Min Qty: 3000 | 0 |
|
$0.0234 | RFQ |
DISTI #
MMA02040C6812FB300
|
Avnet Abacus | Surface Mount MELF Resistor, 68.1 kOhm, � 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040C6812FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3547473
|
element14 Asia-Pacific | RES, 68K1, 1%, 0.4W, 0204, THIN FILM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2290 |
|
$0.0273 / $0.2746 | Buy Now |
DISTI #
3547473RL
|
element14 Asia-Pacific | RES, 68K1, 1%, 0.4W, 0204, THIN FILM RoHS: Compliant Min Qty: 500 Container: Reel | 2290 |
|
$0.0273 / $0.0472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMA02040C6812FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA02040C6812FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 68100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |