-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3371
|
Newark | Res, Aec-Q200, 100Kohm, Melf 0204, 0.25W Rohs Compliant: Yes |Vishay MMA02040D1003BB300 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3390 |
|
$0.2350 / $0.6240 | Buy Now |
DISTI #
54R2827
|
Newark | Mma 0204-25 0.1% Bl 100K |Vishay MMA02040D1003BB300 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMA02040D1003BB300
|
Avnet Americas | Surface Mount MELF Resistor, 100 kOhm, ± 0.1%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: MMA02040D1003BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1404 / $0.1784 | Buy Now |
DISTI #
594-MMA02040D1003BB3
|
Mouser Electronics | MELF Resistors 0.25W 100Kohms 0.1% 0204 MELF 200V 25ppm RoHS: Compliant | 5200 |
|
$0.1300 / $0.5300 | Buy Now |
DISTI #
V79:2366_27013898
|
Arrow Electronics | Res Thin Film 0204(1406) 100K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2123 | Americas - 30 |
|
$0.1494 / $0.1731 | Buy Now |
|
Future Electronics | MMA Series 0204 18 Ohm ±0.1 % 0.25 W ±25 ppm/K Surface Mount Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1300 / $0.1390 | Buy Now |
DISTI #
MMA02040D1003BB300
|
TTI | MELF Resistors 0.25W 100Kohms 0.1% 0204 MELF 200V 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1300 / $0.1450 | Buy Now |
DISTI #
MMA02040D1003BB300
|
Avnet Americas | Surface Mount MELF Resistor, 100 kOhm, ± 0.1%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: MMA02040D1003BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1404 / $0.1784 | Buy Now |
DISTI #
MMA02040D1003BB300
|
Avnet Abacus | Surface Mount MELF Resistor, 100 kOhm, � 0.1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040D1003BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MMA02040D1003BB300
|
Avnet Asia | Surface Mount MELF Resistor, 100 kOhm, ± 0.1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040D1003BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1484 / $0.1672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMA02040D1003BB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA02040D1003BB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-803 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |