Part Details for MMA02040D1540BB300 by Vishay Intertechnologies
Overview of MMA02040D1540BB300 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMA02040D1540BB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MMA02040D1540BB3
|
Mouser Electronics | MELF Resistors MMA 0204-25 0.1% BL 154R | 0 |
|
$0.1300 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.1387 | Buy Now |
DISTI #
MMA02040D1540BB300
|
Avnet Abacus | Surface Mount MELF Resistor, 154 Ohm, � 0.1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040D1540BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |