Part Details for MMA02040D1620BB300 by Vishay Intertechnologies
Overview of MMA02040D1620BB300 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMA02040D1620BB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.1387 | Buy Now |
DISTI #
MMA02040D1620BB300
|
Avnet Abacus | Surface Mount MELF Resistor, 162 Ohm, � 0.1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040D1620BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PRECISION MINI-MELF RESISTOR, 7in.-REEL 0204 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1350 | Buy Now |