Part Details for MMA02040D4422BA300 by Vishay Intertechnologies
Overview of MMA02040D4422BA300 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMA02040D4422BA300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMA02040D4422BA300
|
Avnet Americas | Res Thin Film 1406 44.2kOhm 0.1% 1/4W ?25ppm/K Conformal (Alt: MMA02040D4422BA300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1300 / $0.1466 | Buy Now |