Datasheets
MMA02040E1003BB100 by:

RESISTOR, THIN FILM, 0.25 W, 0.1 %, 15 ppm, 100000 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT

Part Details for MMA02040E1003BB100 by Vishay Beyschlag

Overview of MMA02040E1003BB100 by Vishay Beyschlag

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

Price & Stock for MMA02040E1003BB100

Part # Distributor Description Stock Price Buy
DISTI # 749-2083-1-ND
DigiKey RES 100 KOHM 0.1% 1/4W 0204 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1805
In Stock
  • 1 $0.9400
  • 10 $0.7750
  • 25 $0.7176
  • 50 $0.6558
  • 100 $0.5394
  • 250 $0.4949
  • 500 $0.4108
  • 1,000 $0.3341
  • 2,000 $0.3254
  • 5,000 $0.3187
  • 10,000 $0.3093
  • 25,000 $0.3063
$0.3063 / $0.9400 Buy Now

Part Details for MMA02040E1003BB100

MMA02040E1003BB100 CAD Models

MMA02040E1003BB100 Part Data Attributes

MMA02040E1003BB100 Vishay Beyschlag
Buy Now Datasheet
Compare Parts:
MMA02040E1003BB100 Vishay Beyschlag RESISTOR, THIN FILM, 0.25 W, 0.1 %, 15 ppm, 100000 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description MELF, 1406
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 200
Construction Cylindrical
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 1.4 mm
Package Length 3.6 mm
Package Style MELF
Packing Method TR, BLISTER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 100000 Ω
Resistor Type FIXED RESISTOR
Size Code 1406
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for MMA02040E1003BB100

This table gives cross-reference parts and alternative options found for MMA02040E1003BB100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA02040E1003BB100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMM02040E1003BB100 Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF Vishay Intertechnologies MMA02040E1003BB100 vs SMM02040E1003BB100
MMA02040E1003BB100 Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF Vishay Intertechnologies MMA02040E1003BB100 vs MMA02040E1003BB100
MMA0204-150.1%VG03BL100K Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF, GREEN Vishay Intertechnologies MMA02040E1003BB100 vs MMA0204-150.1%VG03BL100K
SMM02040E1003BB300 Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF Vishay Intertechnologies MMA02040E1003BB100 vs SMM02040E1003BB300

MMA02040E1003BB100 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMA02040E1003BB100 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMA02040E1003BB100 by Vishay Beyschlag

  • Please alert me when MMA02040E1003BB100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMA02040E1003BB100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMA02040E1003BB100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMA02040E1003BB100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMA02040E1003BB100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMA02040E1003BB100 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: