Part Details for MMA0204WC3162FB100 by Vishay Intertechnologies
Overview of MMA0204WC3162FB100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMA0204WC3162FB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1480 | Buy Now |
DISTI #
MMA0204WC3162FB100
|
Avnet Abacus | Surface Mount MELF Resistor, 31.6 kOhm, � 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA0204WC3162FB100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |