Part Details for MMAD1106E3/TR13 by Microchip Technology Inc
Overview of MMAD1106E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for MMAD1106E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3859
|
Newark | Diode Array 8 Diodes, 8 Lines, If=400Ma, Vbr=90V 14 Soic .150In T/R Rohs Compliant: Yes |Microchip MMAD1106E3/TR13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
MMAD1106E3/TR13-ND
|
DigiKey | TVS DIODE 75VWM 14SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3900 | Buy Now |
DISTI #
MMAD1106E3/TR13
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 14-Pin SOIC T/R - Tape and Reel (Alt: MMAD1106E3/TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.3000 / $2.5600 | Buy Now |
DISTI #
494-MMAD1106E3/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Diode Array 8 diodes, 8 lines, IF=400mA, VBR=90V RoHS: Compliant | 0 |
|
$2.3900 | Order Now |
DISTI #
MMAD1106E3/TR13
|
Microchip Technology Inc | Arrays _ SOIC-14, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1600 / $2.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2800 / $6.2600 | Buy Now | |
DISTI #
MMAD1106E3/TR13
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 14-Pin SOIC T/R - Tape and Reel (Alt: MMAD1106E3/TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.3000 / $2.5600 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3000 / $2.8300 | Buy Now |
|
Master Electronics | 0 |
|
$2.2800 / $6.2600 | Buy Now |
Part Details for MMAD1106E3/TR13
MMAD1106E3/TR13 CAD Models
MMAD1106E3/TR13 Part Data Attributes:
|
MMAD1106E3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MMAD1106E3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional, 8 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 90 V | |
Configuration | COMMON ANODE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Number of Elements | 8 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |