Part Details for MMAD1108E3/TR13 by Microsemi Corporation
Overview of MMAD1108E3/TR13 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMAD1108E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMAD1108E3/TR13
|
Richardson RFPD | TVS ARRAY RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5000 | Buy Now |
Part Details for MMAD1108E3/TR13
MMAD1108E3/TR13 CAD Models
MMAD1108E3/TR13 Part Data Attributes
|
MMAD1108E3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MMAD1108E3/TR13
Microsemi Corporation
Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional, 8 Element, Silicon, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 90 V | |
Configuration | SEPARATE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G16 | |
Number of Elements | 8 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMAD1108E3/TR13
This table gives cross-reference parts and alternative options found for MMAD1108E3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMAD1108E3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMAD1108E3/TR13 | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional, 8 Element, Silicon | Microchip Technology Inc | MMAD1108E3/TR13 vs MMAD1108E3/TR13 |