Part Details for MMB 02070C2208FB200 by Vishay Intertechnologies
Overview of MMB 02070C2208FB200 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMB 02070C2208FB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMB02070C2208FB200
|
Avnet Americas | Surface Mount MELF Resistor, 2.2 Ohm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film - Tape and Reel (Alt: MMB02070C2208FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0952 / $0.1053 | Buy Now |
DISTI #
MMB02070C2208FB200
|
Avnet Asia | Surface Mount MELF Resistor, 2.2 Ohm, ? 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070C2208FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |