Part Details for MMB0207-50-1%B2-150R by Vishay BCcomponents
Overview of MMB0207-50-1%B2-150R by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMB0207-50-1%B2-150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 150 ohm, SURFACE MOUNT, 2309 | 6000 |
|
$0.2520 / $0.7200 | Buy Now |