-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 1W, 1200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J4454
|
Newark | Surface Mount Melf Resistor, Mmb 0207 Series, 1.2 Kohm, 400 Mw, 1%, Metal Film Rohs Compliant: Yes |Vishay MMB02070C1201FB200 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1875 |
|
$0.1180 / $0.4780 | Buy Now |
DISTI #
54R3104
|
Newark | Surface Mount Melf Resistor, Mmb 0207 Series, 1.2 Kohm, 400 Mw, 1%, Metal Film |Vishay MMB02070C1201FB200 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMB02070C1201FB200
|
Avnet Americas | Surface Mount MELF Resistor, 1.2 kOhm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film - Tape and Reel (Alt: MMB02070C1201FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0716 / $0.0909 | Buy Now |
DISTI #
594-MMB02070C1201FB2
|
Mouser Electronics | MELF Resistors 1W 1.2Kohms 1% 0207 MELF 300V 50ppm RoHS: Compliant | 2332 |
|
$0.0660 / $0.2700 | Buy Now |
|
Future Electronics | MMB Series 1 W 1.2 kOhm ±1 % ±50 ppm/K Professional Thin Film MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0685 / $0.0773 | Buy Now |
|
Future Electronics | MMB Series 1 W 1.2 kOhm ±1 % ±50 ppm/K Professional Thin Film MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0648 / $0.0743 | Buy Now |
|
Future Electronics | MMB Series 1 W 1.2 kOhm ±1 % ±50 ppm/K Professional Thin Film MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0648 / $0.0743 | Buy Now |
DISTI #
MMB02070C1201FB200
|
TTI | MELF Resistors 1W 1.2Kohms 1% 0207 MELF 300V 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0680 / $0.0690 | Buy Now |
DISTI #
MMB02070C1201FB200
|
TME | Resistor: thin film, SMD, 0207 MELF, 1.2kΩ, 400mW, ±1%, Ø2.2x5.8mm Min Qty: 100 | 0 |
|
$0.0491 / $0.0736 | RFQ |
DISTI #
MMB02070C1201FB200
|
Avnet Abacus | Surface Mount MELF Resistor, 1.2 kOhm, � 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070C1201FB200) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMB02070C1201FB200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMB02070C1201FB200
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 1200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |