-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 1W, 12000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8434
|
Newark | Mmb 0207-50 1% B2 12K |Vishay MMB02070C1202FB200 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 | Buy Now |
DISTI #
MMB02070C1202FB200
|
Avnet Americas | Surface Mount MELF Resistor, 12 kOhm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film - Tape and Reel (Alt: MMB02070C1202FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0716 / $0.0909 | Buy Now |
DISTI #
594-MMB02070C1202FB2
|
Mouser Electronics | MELF Resistors 1W 12Kohms 1% 0207 MELF 300V 50ppm RoHS: Compliant | 19510 |
|
$0.0660 / $0.4800 | Buy Now |
|
Future Electronics | MMB 0207-50 1% B2 12K RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0685 / $0.0773 | Buy Now |
DISTI #
MMB02070C1202FB200
|
Avnet Americas | Surface Mount MELF Resistor, 12 kOhm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film - Tape and Reel (Alt: MMB02070C1202FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0716 / $0.0909 | Buy Now |
DISTI #
SMDMM0207-12K
|
TME | Resistor: thin film, SMD, 0207 MELF, 12kΩ, 1W, ±1%, Ø2.2x5.8mm Min Qty: 10 | 2240 |
|
$0.0491 / $0.0924 | Buy Now |
|
ComSIT USA | PROFESSIONAL THIN FILM MELF RESISTOR Fixed Resistor, Thin Film, 0.4W, 12000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309 RoHS: Compliant | Europe - 265 |
|
RFQ | |
DISTI #
MMB02070C1202FB200
|
Avnet Abacus | Surface Mount MELF Resistor, 12 kOhm, � 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070C1202FB200) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3086975RL
|
element14 Asia-Pacific | RES, MELF, 12K, 1%, 400MW, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.0726 / $0.2215 | Buy Now |
DISTI #
3086975
|
element14 Asia-Pacific | RES, MELF, 12K, 1%, 400MW, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0726 / $0.5082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMB02070C1202FB200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMB02070C1202FB200
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 12000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |