There are no models available for this part yet.
Overview of MMB02070C1210FB200 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MMB02070C1210FB200 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0707 | Buy Now | ||
DISTI #
SMC-MMB02070C1210FB200
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 214 |
|
RFQ | ||
DISTI #
MMB02070C1210FB200
|
Avnet Abacus | Surface Mount MELF Resistor, 121 Ohm, � 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) (Alt: MMB02070C1210FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | MELF, 12MM BLISTER TAPE, 7"-REEL 0207 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 30000 |
|
$0.0400 / $0.0500 | Buy Now |
CAD Models for MMB02070C1210FB200 by Vishay Intertechnologies
Related Parts for MMB02070C1210FB200
-
MMB02070C1911FB200Thin Film Resistors
-
RN413ASTTE12R0F50Fixed Resistors
-
GCM155R71H223KA55DFixed Capacitors
-
2BHR-16-VUA-SMTHeaders and Edge Type Connectors
-
BUK9Y12-100EPower Field-Effect Transistors
-
ETQP4M220YFPFixed Inductors
-
LMV321IDBVROperational Amplifiers
-
1658613-3D Type Connectors
-
TCAN1051GVDQ1Network Interfaces