Part Details for MMB02070C1402FB700 by Vishay Intertechnologies
Overview of MMB02070C1402FB700 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMB02070C1402FB700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 7000 Package Multiple: 7000 | 0 |
|
$0.0707 | Buy Now |
DISTI #
MMB02070C1402FB700
|
Avnet Abacus | Surface Mount MELF Resistor, 14 kOhm, � 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) (Alt: MMB02070C1402FB700) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |