Part Details for MMB02070C1608FB200 by Vishay Intertechnologies
Overview of MMB02070C1608FB200 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMB02070C1608FB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MMB02070C1608FB2
|
Mouser Electronics | MELF Resistors MMB 0207-50 1% B2 1R6 | 0 |
|
$0.0970 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1040 | Buy Now |
DISTI #
MMB02070C1608FB200
|
Avnet Abacus | Surface Mount MELF Resistor, 1.6 Ohm, � 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070C1608FB200) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MELF0207, 12MM BLISTER TAPE, 7"-REEL 0207 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 12000 |
|
$0.0600 / $0.0700 | Buy Now |