There are no models available for this part yet.
Overview of MMB02070C2802FB200 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MMB02070C2802FB200 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
594-MMB02070C2802FB2
|
Mouser Electronics | MELF Resistors MMB 0207-50 1% B2 28K | 0 |
|
$0.0660 / $0.4900 | Order Now | |
Future Electronics | MELF Resistors MMB 0207-50 1% B2 28K RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0773 / $0.0887 | Buy Now | ||
DISTI #
MMB02070C2802FB200
|
Avnet Abacus | Surface Mount MELF Resistor, 28 kOhm, � 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070C2802FB200) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | MELF, 12MM BLISTER TAPE, 7in.-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 10000 |
|
$0.0400 / $0.0500 | Buy Now |