-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 1W, 3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7519
|
Newark | Res, 3R, 1%, 1W, 0207, Thin Film Rohs Compliant: Yes |Vishay MMB02070C3008FB200 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 54 |
|
$0.1810 / $0.5720 | Buy Now |
DISTI #
23AH7721
|
Newark | Mmb 0207-50 1% B2 3R0 Rohs Compliant: Yes |Vishay MMB02070C3008FB200 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMB02070C3008FB200
|
Avnet Americas | Surface Mount MELF Resistor, 3 Ohm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070C3008FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1053 / $0.1338 | Buy Now |
DISTI #
594-MMB02070C3008FB2
|
Mouser Electronics | MELF Resistors 1W 3ohms 1% 0207 MELF 300V 50ppm RoHS: Compliant | 2046 |
|
$0.0970 / $0.5500 | Buy Now |
|
Future Electronics | 3 Ohms 1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse W RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1040 | Buy Now |
DISTI #
MMB02070C3008FB200
|
Avnet Abacus | Surface Mount MELF Resistor, 3 Ohm, � 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070C3008FB200) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMB02070C3008FB200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMB02070C3008FB200
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MMB02070C3008FB200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMB02070C3008FB200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MELFC0207-XC-3R00FT | Fixed Resistor, Thin Film, 1W, 3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | VENKEL LTD | MMB02070C3008FB200 vs MELFC0207-XC-3R00FT |
MF0207HQ3R00FA-T2 | Fixed Resistor, Thin Film, 1W, 3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | Thin Film Technology Corp (TFT) | MMB02070C3008FB200 vs MF0207HQ3R00FA-T2 |
MF0207HQ3R00F-T2 | Fixed Resistor, Thin Film, 1W, 3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | Thin Film Technology Corp (TFT) | MMB02070C3008FB200 vs MF0207HQ3R00F-T2 |