Part Details for MMB02070C3907JB000 by Vishay Intertechnologies
Overview of MMB02070C3907JB000 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMB02070C3907JB000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MMB02070C3907JB0
|
Mouser Electronics | MELF Resistors 1W 0.39ohms 5% 0207 MELF 300V 50ppm RoHS: Compliant | 0 |
|
$0.1220 | Order Now |