MMB02070C4707JB200
Description: Fixed Resistor, Thin Film, 1W, 0.47ohm, 350V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF

Overview of MMB02070C4707JB200 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for MMB02070C4707JB200 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 84AH7524
Newark Res, 0R47, 5%, 1W, 0207, Thin Film Rohs Compliant: Yes |Vishay MMB02070C4707JB200 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 390
  • 1 $0.6200
  • 10 $0.3260
  • 25 $0.2950
  • 50 $0.2650
  • 100 $0.2340
$0.2340 / $0.6200 Buy Now
DISTI # 54R3216
Newark Mmb 0207-50 5% B2 R47 Rohs Compliant: Yes |Vishay MMB02070C4707JB200 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # MMB02070C4707JB200
Avnet Americas Surface Mount MELF Resistor, 470 Milliohms, ? 5%, 400 mW, 0207 [6123 Metric], Thin Film - Tape and Reel (Alt: MMB02070C4707JB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1517
  • 4,000 $0.1496
  • 8,000 $0.1463
  • 12,000 $0.1431
  • 16,000 $0.1399
  • 20,000 $0.1377
  • 200,000 $0.1345
$0.1345 / $0.1517 Buy Now
DISTI # 594-MMB02070C4707JB2
Mouser Electronics MELF Resistors 1W 0.47ohms 5% 0207 MELF 300V 50ppm RoHS: Compliant 3697
  • 1 $0.7100
  • 10 $0.3160
  • 100 $0.2260
  • 500 $0.1950
  • 1,000 $0.1630
  • 2,000 $0.1490
  • 4,000 $0.1340
$0.1340 / $0.7100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks 0
  • 2,000 $0.1435
$0.1435 Buy Now
DISTI # MMB02070C4707JB200
Avnet Abacus Surface Mount MELF Resistor, 470 Milliohms, � 5%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070C4707JB200) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
New Advantage Corporation MELF, 12MM BLISTER TAPE, 7"-REEL 0207 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 32000
  • 2,000 $0.0900
  • 10,000 $0.0800
$0.0800 / $0.0900 Buy Now

CAD Models for MMB02070C4707JB200 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMB02070C4707JB200 by Vishay Intertechnologies

MMB02070C4707JB200
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
MELF
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803
Construction
Cylindrical
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.2 mm
Package Length
5.8 mm
Package Style
MELF
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.47 Ω
Resistor Type
FIXED RESISTOR
Size Code
2309
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. MMB02070C4707JB200
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 1W, 0.47ohm, 350V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
    VS

Alternate Parts for MMB02070C4707JB200

This table gives cross-reference parts and alternative options found for MMB02070C4707JB200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMB02070C4707JB200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMB02070C4707JB200 RESISTOR, THIN FILM, 0.4 W, 5 %, 50 ppm, 0.47 ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT Vishay Beyschlag MMB02070C4707JB200 vs MMB02070C4707JB200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMB02070C4707JB200 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMB02070C4707JB200 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMB02070C4707JB200 would you like to use for your alert(s)?
  • Please alert me when MMB02070C4707JB200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMB02070C4707JB200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMB02070C4707JB200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMB02070C4707JB200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMB02070C4707JB200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMB02070C4707JB200 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: