-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 1W, 8200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J4507
|
Newark | Surface Mount Melf Resistor, Mmb 0207 Series, 8.2 Kohm, 400 Mw, 1%, Metal Film Rohs Compliant: Yes |Vishay MMB02070C8201FB200 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2220 |
|
$0.1180 / $0.4990 | Buy Now |
DISTI #
MMB02070C8201FB200
|
Avnet Americas | Surface Mount MELF Resistor, 8.2 kOhm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film - Tape and Reel (Alt: MMB02070C8201FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0716 / $0.0909 | Buy Now |
DISTI #
594-MMB02070C8201FB2
|
Mouser Electronics | MELF Resistors 1W 8.2Kohms 1% 0207 MELF 300V 50ppm RoHS: Compliant | 3092 |
|
$0.0660 / $0.4800 | Buy Now |
|
Future Electronics | 8.2 kOhms ±1% 1W 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0648 / $0.0743 | Buy Now |
DISTI #
MMB02070C8201FB200
|
Avnet Americas | Surface Mount MELF Resistor, 8.2 kOhm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film - Tape and Reel (Alt: MMB02070C8201FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0716 / $0.0909 | Buy Now |
DISTI #
MMB02070C8201FB200
|
Avnet Americas | Surface Mount MELF Resistor, 8.2 kOhm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film - Tape and Reel (Alt: MMB02070C8201FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0716 / $0.0909 | Buy Now |
|
ComSIT USA | PROFESSIONAL THIN FILM MELF RESISTOR Fixed Resistor, Thin Film, 1W, 8200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309 RoHS: Compliant | Europe - 18000 |
|
RFQ | |
DISTI #
MMB02070C8201FB200
|
Avnet Abacus | Surface Mount MELF Resistor, 8.2 kOhm, � 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070C8201FB200) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 1893 |
|
RFQ | ||
DISTI #
3086951
|
element14 Asia-Pacific | RESISTOR, 0207 8K2 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2220 |
|
$0.0815 / $0.5039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMB02070C8201FB200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMB02070C8201FB200
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 8200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MMB02070C8201FB200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMB02070C8201FB200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207HQ8201F-T2 | Fixed Resistor, Thin Film, 1W, 8200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | Thin Film Technology Corp (TFT) | MMB02070C8201FB200 vs MF0207HQ8201F-T2 |
MELFC0207-XC-8201FT | Fixed Resistor, Thin Film, 1W, 8200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | VENKEL LTD | MMB02070C8201FB200 vs MELFC0207-XC-8201FT |