-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 1W, 8.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J4511
|
Newark | Surface Mount Melf Resistor, Mmb 0207 Series, 8.2 Ohm, 400 Mw, 1%, Metal Film Rohs Compliant: Yes |Vishay MMB02070C8208FB200 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1810 / $0.5720 | Buy Now |
DISTI #
MMB02070C8208FB200
|
Avnet Americas | Surface Mount MELF Resistor, 8.2 Ohm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070C8208FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 2000 |
|
$0.1006 / $0.1108 | Buy Now |
DISTI #
594-MMB02070C8208FB2
|
Mouser Electronics | MELF Resistors 1W 8.2ohms 1% 0207 MELF 300V 50ppm RoHS: Compliant | 3498 |
|
$0.0970 / $0.5500 | Buy Now |
|
Future Electronics | MMB Series 0207 8.2 Ohm ±1 % 1 W ±50 ppm/K Metal Film Melf Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1010 / $0.1090 | Buy Now |
DISTI #
MMB02070C8208FB200
|
TTI | MELF Resistors 1W 8.2ohms 1% 0207 MELF 300V 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0980 / $0.1100 | Buy Now |
DISTI #
MMB02070C8208FB200
|
Avnet Americas | Surface Mount MELF Resistor, 8.2 Ohm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070C8208FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 2000 |
|
$0.1006 / $0.1108 | Buy Now |
DISTI #
MMB02070C8208FB200
|
Avnet Americas | Surface Mount MELF Resistor, 8.2 Ohm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070C8208FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 2000 |
|
$0.1006 / $0.1108 | Buy Now |
DISTI #
MMB02070C8208FB200
|
Avnet Abacus | Surface Mount MELF Resistor, 8.2 Ohm, � 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070C8208FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MMB02070C8208FB200
|
Avnet Asia | Surface Mount MELF Resistor, 8.2 Ohm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070C8208FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3086598RL
|
element14 Asia-Pacific | RES, MELF, 8R2, 1%, 400MW, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 10260 |
|
$0.1199 / $0.2737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMB02070C8208FB200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMB02070C8208FB200
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 8.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |