-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 1000000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2309, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMB02070E1004BB200
|
Avnet Americas | Surface Mount MELF Resistor, 1 MOhm, ± 0.1%, 400 mW, 0207 [6123 Metric], Thin Film - Tape and Reel (Alt: MMB02070E1004BB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
594-MMB02070E1004BB2
|
Mouser Electronics | MELF Resistors 400mW 1Mohms 0.1% 0207 MELF 300V 15ppm RoHS: Compliant | 2831 |
|
$0.4400 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.4670 | Buy Now |
DISTI #
MMB02070E1004BB200
|
Avnet Abacus | Surface Mount MELF Resistor, 1 MOhm, � 0.1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070E1004BB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PRECISIONS MELF RESISTOR, 7" REEL, "B2", 0207 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 10000 |
|
$0.4000 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMB02070E1004BB200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMB02070E1004BB200
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 1000000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2309, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 350 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-803 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MMB02070E1004BB200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMB02070E1004BB200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMB02070E1004BB700 | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 15 ppm, 1000000 ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT | Vishay Beyschlag | MMB02070E1004BB200 vs MMB02070E1004BB700 |
MMB02070E1004BB700 | Fixed Resistor, Thin Film, 0.4W, 1000000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2309, CHIP | Vishay Intertechnologies | MMB02070E1004BB200 vs MMB02070E1004BB700 |
MMB02070E1004BB200 | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 15 ppm, 1000000 ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT | Vishay Beyschlag | MMB02070E1004BB200 vs MMB02070E1004BB200 |