Part Details for MMB02070E3903BB100 by Vishay Intertechnologies
Overview of MMB02070E3903BB100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMB02070E3903BB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.7340 | Buy Now |
DISTI #
MMB02070E3903BB100
|
Avnet Abacus | Surface Mount MELF Resistor, 390 kOhm, � 0.1%, 400 mW, 0207 [6123 Metric], Metal Film (Thin Film) (Alt: MMB02070E3903BB100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |