-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 0ohm, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8837
|
Newark | Res, Jumper, Thin Film, Melf 0207 Rohs Compliant: Yes |Vishay MMB02070Z0000ZB700 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4605 |
|
$0.1190 / $0.2210 | Buy Now |
DISTI #
54R3312
|
Newark | Mmb 0207 B7 0R0 |Vishay MMB02070Z0000ZB700 RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMB02070Z0000ZB700
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0207 [6123 Metric], Thin Film, 1 W, Surface Mount - Tape and Reel (Alt: MMB02070Z0000ZB700) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0756 | Buy Now |
DISTI #
594-MMB02070Z0000ZB7
|
Mouser Electronics | MELF Resistors Zero Ohm Jumper RoHS: Compliant | 26529 |
|
$0.0690 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks | 0 |
|
$0.0747 | Buy Now |
DISTI #
MMB02070Z0000ZB700
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 0207 [6123 Metric], Thin Film, 1 W, Surface Mount (Alt: MMB02070Z0000ZB700) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMB02070Z0000ZB700
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMB02070Z0000ZB700
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 0ohm, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 5A, STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |