MMB0207WC1471FB100
Description: Fixed Resistor, Thin Film, 0.4W, 1470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, MELF

Overview of MMB0207WC1471FB100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MMB0207WC1471FB100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MMB0207WC1471FB100
Avnet Americas Surface Mount MELF Resistor, 1.47 kOhm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) (Alt: MMB0207WC1471FB100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days 0
  • 1,000 $0.4020
  • 2,000 $0.3963
  • 4,000 $0.3877
  • 6,000 $0.3792
  • 8,000 $0.3706
  • 10,000 $0.3649
  • 100,000 $0.3564
$0.3564 / $0.4020 Buy Now
Future Electronics MMB 0207 Series 0.25W 1.47kOhm ±1% ±50ppm/K Professional Thin Film MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 1,000 $0.4050
  • 2,000 $0.3950
  • 3,000 $0.3900
  • 4,000 $0.3850
  • 5,000 $0.3750
$0.3750 / $0.4050 Buy Now
DISTI # MMB0207WC1471FB100
Avnet Abacus Surface Mount MELF Resistor, 1.47 kOhm, � 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) (Alt: MMB0207WC1471FB100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MMB0207WC1471FB100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMB0207WC1471FB100 by Vishay Intertechnologies

MMB0207WC1471FB100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
MELF
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 350
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.2 mm
Package Length
5.8 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
MELF
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Reference Standard
CECC40401-803
Resistance
1470 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. MMB0207WC1471FB100
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.4W, 1470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, MELF
    VS

Alternate Parts for MMB0207WC1471FB100

This table gives cross-reference parts and alternative options found for MMB0207WC1471FB100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMB0207WC1471FB100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMB0207WC1471FB700 RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 1470 ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT Vishay Beyschlag MMB0207WC1471FB100 vs MMB0207WC1471FB700

Related Parts for MMB0207WC1471FB100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMB0207WC1471FB100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMB0207WC1471FB100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMB0207WC1471FB100 would you like to use for your alert(s)?
  • Please alert me when MMB0207WC1471FB100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMB0207WC1471FB100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMB0207WC1471FB100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMB0207WC1471FB100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMB0207WC1471FB100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMB0207WC1471FB100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: