Part Details for MMBD3004BRM_R1_00001 by PanJit Semiconductor
Overview of MMBD3004BRM_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MMBD3004BRM_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBD3004BRMR1000
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 350V,Small Signal Switching Diodes,SOT-23 6L,1A RoHS: Compliant | 3678 |
|
$0.0610 / $0.4000 | Buy Now |
DISTI #
MMBD3004BRM-R1
|
TME | Diode: switching, SMD, 350V, 0.225A, 50ns, SOT23-6, Ufmax: 1.25V Min Qty: 5 | 2470 |
|
$0.0690 / $0.1580 | Buy Now |
|
NAC | 350V,Small Signal Switching Diodes,SOT-23 6L,1A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 5780 |
|
$0.0600 / $0.0700 | Buy Now |
DISTI #
MMBD3004BRM_R1_00001
|
Avnet Silica | SOT23-6/350MW/350V/SWITCHING DIODE/SMD/QUAD (Alt: MMBD3004BRM_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMBD3004BRM_R1_00001
MMBD3004BRM_R1_00001 CAD Models
MMBD3004BRM_R1_00001 Part Data Attributes:
|
MMBD3004BRM_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBD3004BRM_R1_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |