Part Details for MMBD4448SDW by Diotec Semiconductor AG
Overview of MMBD4448SDW by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBD4448SDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-MMBD4448SDWTR-ND
|
DigiKey | DIODE ARRAY GP 75V 150MA SOT363 Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.0583 | Buy Now |
DISTI #
4878-MMBD4448SDW-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0499 | Buy Now |
DISTI #
637-MMBD4448SDW
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOT-363, 75V, 0.15A, 150C RoHS: Compliant | 0 |
|
$0.0310 / $0.2600 | Order Now |
|
Onlinecomponents.com | Small Signal Diode - SOT-363 - 75V - 75V - 0.15A RoHS: Compliant | 3000 Factory Stock |
|
$0.0244 / $0.0330 | Buy Now |
DISTI #
MMBD4448SDW-DIO
|
TME | Diode: rectifying, SMD, 100V, 150mA, SOT363, Ufmax: 1.25V, Ifsm: 2A Min Qty: 20 | 0 |
|
$0.0305 / $0.0458 | RFQ |
|
Master Electronics | Small Signal Diode - SOT-363 - 75V - 75V - 0.15A RoHS: Compliant | 3000 Factory Stock |
|
$0.0244 / $0.0330 | Buy Now |
Part Details for MMBD4448SDW
MMBD4448SDW CAD Models
MMBD4448SDW Part Data Attributes
|
MMBD4448SDW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBD4448SDW
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G6 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MMBD4448SDW
This table gives cross-reference parts and alternative options found for MMBD4448SDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4448SDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4448SDW-Q | Rectifier Diode, | Diotec Semiconductor AG | MMBD4448SDW vs MMBD4448SDW-Q |
BAV99BRW | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MMBD4448SDW vs BAV99BRW |