Part Details for MMBD452LT1 by onsemi
Overview of MMBD452LT1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for MMBD452LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4694 |
|
RFQ | ||
|
Quest Components | MIXER DIODE, VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY, SILICON, TO-236AB | 2396 |
|
$1.0764 / $2.8704 | Buy Now |
|
Quest Components | MIXER DIODE, VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY, SILICON, TO-236AB | 2392 |
|
$1.2917 / $3.4444 | Buy Now |
|
Quest Components | MIXER DIODE, VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY, SILICON, TO-236AB | 1600 |
|
$1.2917 / $3.4444 | Buy Now |
Part Details for MMBD452LT1
MMBD452LT1 CAD Models
MMBD452LT1 Part Data Attributes
|
MMBD452LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD452LT1
onsemi
30 V Schottky Diode, dual, series, UHF, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD452LT1
This table gives cross-reference parts and alternative options found for MMBD452LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD452LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM276ASR | SILICON, MIXER DIODE, SC-59A, MPAK-3 | Renesas Electronics Corporation | MMBD452LT1 vs HSM276ASR |
SMS7621-006LF | Mixer Diode, Low Barrier, X Band, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | MMBD452LT1 vs SMS7621-006LF |
HSMS-2824-TR1G | SILICON, C BAND, MIXER DIODE, LEAD FREE PACKAGE-3 | Avago Technologies | MMBD452LT1 vs HSMS-2824-TR1G |
HSM198STL-E | SILICON, MIXER DIODE | Renesas Electronics Corporation | MMBD452LT1 vs HSM198STL-E |
HSMS-2802T32G | Mixer Diode, Silicon | Broadcom Limited | MMBD452LT1 vs HSMS-2802T32G |
HSM198S-E | SILICON, MIXER DIODE, SC-59A, MPAK-3 | Renesas Electronics Corporation | MMBD452LT1 vs HSM198S-E |
SMS3922-001 | Mixer Diode, Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | MMBD452LT1 vs SMS3922-001 |
HSMS-2802T32 | SILICON, MIXER DIODE | Avago Technologies | MMBD452LT1 vs HSMS-2802T32 |
HSM88ASR | SILICON, MIXER DIODE, MPAK-3 | Renesas Electronics Corporation | MMBD452LT1 vs HSM88ASR |
BAT68-05 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | MMBD452LT1 vs BAT68-05 |