Part Details for MMBD701LT1 by LRC Leshan Radio Co Ltd
Overview of MMBD701LT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MMBD701LT1
MMBD701LT1 CAD Models
MMBD701LT1 Part Data Attributes
|
MMBD701LT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBD701LT1
LRC Leshan Radio Co Ltd
Mixer Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Type | MIXER DIODE | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MMBD701LT1
This table gives cross-reference parts and alternative options found for MMBD701LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD701LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD701LT1 | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB | Motorola Mobility LLC | MMBD701LT1 vs MMBD701LT1 |
SMMBD701LT1 | SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBD701LT1 vs SMMBD701LT1 |
MMBD701LT1 | SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBD701LT1 vs MMBD701LT1 |
MMBD701LT1G | 70 V Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBD701LT1 vs MMBD701LT1G |
MMBD701LT1 | MMBD701LT1 | Fairchild Semiconductor Corporation | MMBD701LT1 vs MMBD701LT1 |
MMBD701LT3G | SILICON, UHF BAND, MIXER DIODE, TO-236AB, LEAD FREE, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBD701LT1 vs MMBD701LT3G |