There are no models available for this part yet.
Overview of MMBR5031LT1 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for MMBR5031LT1 by Motorola Mobility LLC
Part Data Attributes for MMBR5031LT1 by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.75
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.02 A
|
Collector-Base Capacitance-Max
|
1.5 pF
|
Collector-Emitter Voltage-Max
|
10 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
25
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
1000 MHz
|
Alternate Parts for MMBR5031LT1
This table gives cross-reference parts and alternative options found for MMBR5031LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBR5031LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2C918 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, DIE | Microsemi Corporation | MMBR5031LT1 vs 2C918 |
NE88912 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, L Band, Silicon, PNP, TO-72 | California Eastern Laboratories (CEL) | MMBR5031LT1 vs NE88912 |
BFS17S | RF Small Signal Bipolar Transistor, 0.025A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | MMBR5031LT1 vs BFS17S |
2C4957 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN | Microsemi Corporation | MMBR5031LT1 vs 2C4957 |
2C4957 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN | Semicoa Semiconductors | MMBR5031LT1 vs 2C4957 |
2SC4325 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2E1A, SC-70, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | MMBR5031LT1 vs 2SC4325 |
MMBR951LT1 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, TO-236AB, CASE 318-08, 3 PIN | Motorola Semiconductor Products | MMBR5031LT1 vs MMBR951LT1 |
2C918 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, DIE | Semicoa Semiconductors | MMBR5031LT1 vs 2C918 |
MMBR571L | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MMBR5031LT1 vs MMBR571L |
2SC4394 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2E1A, SC-70, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | MMBR5031LT1 vs 2SC4394 |
Related Parts for MMBR5031LT1
-
IRLML5203PBFPower Field-Effect Transistors
-
MLL4148-1Rectifier Diodes
-
S29AL008J70TFI013Flash Memories
-
NC7SZU04M5XGates
-
M74HCT541RM13TRBus Driver/Transceivers
-
ADG409BRMultiplexers or Switches
-
PPC440GX-3CF667CMicroprocessors
-
ADSP-BF537BBCZ-5BDigital Signal Processors
-
MAX9716EUA/V+Audio/Video Amplifiers