Part Details for MMBV105GLT1 by Motorola Mobility LLC
Overview of MMBV105GLT1 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBV105GLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 14810 |
|
$0.0405 / $0.3000 | Buy Now |
Part Details for MMBV105GLT1
MMBV105GLT1 CAD Models
MMBV105GLT1 Part Data Attributes
|
MMBV105GLT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBV105GLT1
Motorola Mobility LLC
UHF BAND, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB, CASE 318-08, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 30.23% | |
Diode Capacitance Ratio-Min | 4 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for MMBV105GLT1
This table gives cross-reference parts and alternative options found for MMBV105GLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBV105GLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBV105GLT1 | Tuning Diode 30 V C3/C25 = 4.0-6.5, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBV105GLT1 vs MMBV105GLT1 |
MMBV105GLT1G | Tuning Diode 30 V C3/C25 = 4.0-6.5, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBV105GLT1 vs MMBV105GLT1G |