Part Details for MMBV105GLT1G by onsemi
Overview of MMBV105GLT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MMBV105GLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6313
|
Newark | Mmbv105Glt1G, Zener Diodes |Onsemi MMBV105GLT1G Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 / $0.4290 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 635 |
|
$0.2280 / $0.7125 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 127 |
|
$0.3656 / $0.7313 | Buy Now |
|
Quest Components | UHF BAND, 2.15 pF, 30 V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB | 101 |
|
$0.2925 / $0.9750 | Buy Now |
|
Quest Components | UHF BAND, 2.15 pF, 30 V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB | 508 |
|
$0.2850 / $0.9500 | Buy Now |
|
Rochester Electronics | Variable Capacitance Diode, Ultra High Frequency RoHS: Compliant Status: Obsolete Min Qty: 1 | 180537 |
|
$0.2224 / $0.2616 | Buy Now |
|
ComSIT USA | SILICON TUNING DIODE Variable Capacitance Diode, Ultra High Frequency, 2.15pF C(T), 30V, Silicon, Hyperabrupt, TO-236AB RoHS: Compliant | Europe - 3000 |
|
RFQ | |
|
Chip1Cloud | DIODE TUNING SS 30V SOT23 | 11900 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 650 |
|
$0.7500 / $1.1500 | Buy Now |
DISTI #
4190681
|
Farnell | MMBV105GLT1G, ZENER DIODES RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 180537 |
|
$0.2746 | Buy Now |
Part Details for MMBV105GLT1G
MMBV105GLT1G CAD Models
MMBV105GLT1G Part Data Attributes
|
MMBV105GLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBV105GLT1G
onsemi
Tuning Diode 30 V C3/C25 = 4.0-6.5, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 30.23% | |
Diode Capacitance Ratio-Min | 4 | |
Diode Capacitance-Nom | 2.15 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 250 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for MMBV105GLT1G
This table gives cross-reference parts and alternative options found for MMBV105GLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBV105GLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBV105GLT1 | Tuning Diode 30 V C3/C25 = 4.0-6.5, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBV105GLT1G vs MMBV105GLT1 |