Part Details for MMBZ15CA by Diotec Semiconductor AG
Overview of MMBZ15CA by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBZ15CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMBZ15CA-ND
|
DigiKey | TVS DIODE 12VWM 21VC SOT-23-3 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0768 | Buy Now |
DISTI #
637-MMBZ15CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Diode, SOT-23, 150C, 40W, Bidir RoHS: Compliant | 0 |
|
$0.0670 / $0.3800 | Order Now |
|
Onlinecomponents.com | ESD Diode - SOT-23 - 12V - 40W - 150°C - Bidir RoHS: Compliant | 0 |
|
$0.0429 / $0.0520 | Buy Now |
DISTI #
MMBZ15CA-DIO
|
TME | Diode: TVS array, 14.25÷15.75V, 1.9A, 40W, double,common anode Min Qty: 10 | 0 |
|
$0.0563 / $0.0844 | RFQ |
Part Details for MMBZ15CA
MMBZ15CA CAD Models
MMBZ15CA Part Data Attributes
|
MMBZ15CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBZ15CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |