Part Details for MMBZ15VAL by MDD (Microdiode Electronics)
Overview of MMBZ15VAL by MDD (Microdiode Electronics)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ15VAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.9A 21V 40W 15V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | 916 |
|
$0.0129 / $0.0262 | Buy Now |