Part Details for MMBZ15VALYFHT116 by ROHM Semiconductor
Overview of MMBZ15VALYFHT116 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBZ15VALYFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2183
|
Newark | Esd Diode, Aec-Q101, 12V, Sot-23-3, 0.3W Rohs Compliant: Yes |Rohm MMBZ15VALYFHT116 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1980 |
|
$0.0920 / $0.4050 | Buy Now |
DISTI #
846-MMBZ15VALYFHT116CT-ND
|
DigiKey | 12V, SOT-23, DUAL LINE, ANODE CO Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1978 In Stock |
|
$0.1263 / $0.4500 | Buy Now |
DISTI #
MMBZ15VALYFHT116
|
Avnet Americas | ESD Suppressor Dual Uni-Directional 30kV 3-Pin SOT-23 Embossed T/R - Tape and Reel (Alt: MMBZ15VALYFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
DISTI #
755-MMBZ15VALYFHT116
|
Mouser Electronics | ESD Suppressors / TVS Diodes 12V, SOT-23, Dual Line, Anode Common, Automotive Transient Voltage Suppressor (AEC-Q101 Qualified) RoHS: Compliant | 2007 |
|
$0.1230 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1312 | Buy Now |
DISTI #
45940062
|
Verical | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 12V 15Vbr 21Vc Automotive AEC-Q101 3-Pin SSD T/R Min Qty: 239 Package Multiple: 1 Date Code: 1901 | Americas - 2470 |
|
$0.3069 / $0.3429 | Buy Now |
DISTI #
54690525
|
Verical | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 12V 15Vbr 21Vc Automotive AEC-Q101 3-Pin SSD T/R Min Qty: 480 Package Multiple: 1 Date Code: 1937 | Americas - 2200 |
|
$0.0611 / $0.0651 | Buy Now |
|
Quest Components | 1976 |
|
$0.1760 / $0.8800 | Buy Now | |
DISTI #
MMBZ15VALYFHT116
|
Avnet Americas | ESD Suppressor Dual Uni-Directional 30kV 3-Pin SOT-23 Embossed T/R - Tape and Reel (Alt: MMBZ15VALYFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
DISTI #
3778128
|
element14 Asia-Pacific | ESD DIODE, AEC-Q101, 12V, SOT-23-3, 0.3W RoHS: Compliant Min Qty: 5 Container: Each | 1980 |
|
$0.1786 / $0.4052 | Buy Now |
Part Details for MMBZ15VALYFHT116
MMBZ15VALYFHT116 CAD Models
MMBZ15VALYFHT116 Part Data Attributes:
|
MMBZ15VALYFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ15VALYFHT116
ROHM Semiconductor
Transient Suppressor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-05-27 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |