Part Details for MMBZ20VALYFHT116 by ROHM Semiconductor
Overview of MMBZ20VALYFHT116 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBZ20VALYFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2189
|
Newark | Esd Diode, Aec-Q101, 17V, Sot-23-3, 0.3W Rohs Compliant: Yes |Rohm MMBZ20VALYFHT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2196 |
|
$0.0920 / $0.4050 | Buy Now |
DISTI #
846-MMBZ20VALYFHT116CT-ND
|
DigiKey | 17V, SOT-23, DUAL LINE, ANODE CO Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4073 In Stock |
|
$0.1263 / $0.4500 | Buy Now |
DISTI #
MMBZ20VALYFHT116
|
Avnet Americas | ESD Suppressor Dual Uni-Directional 30kV 3-Pin SOT-23 Embossed T/R - Tape and Reel (Alt: MMBZ20VALYFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
DISTI #
755-MMBZ20VALYFHT116
|
Mouser Electronics | ESD Suppressors / TVS Diodes 17V, SOT-23, Dual Line, Anode Common, Automotive Transient Voltage Suppressor (AEC-Q101 Qualified) RoHS: Compliant | 5475 |
|
$0.1230 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1312 | Buy Now |
DISTI #
45940038
|
Verical | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 17V 20Vbr 28Vc Automotive AEC-Q101 3-Pin SSD T/R Min Qty: 239 Package Multiple: 1 Date Code: 1901 | Americas - 2700 |
|
$0.2979 / $0.3429 | Buy Now |
DISTI #
54691293
|
Verical | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 17V 20Vbr 28Vc Automotive AEC-Q101 3-Pin SSD T/R Min Qty: 471 Package Multiple: 1 Date Code: 1937 | Americas - 2250 |
|
$0.0623 / $0.0664 | Buy Now |
|
Quest Components | 2160 |
|
$0.1760 / $0.8800 | Buy Now | |
DISTI #
MMBZ20VALYFHT116
|
Avnet Americas | ESD Suppressor Dual Uni-Directional 30kV 3-Pin SOT-23 Embossed T/R - Tape and Reel (Alt: MMBZ20VALYFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
DISTI #
MMBZ20VALYFHT116
|
Avnet Americas | ESD Suppressor Dual Uni-Directional 30kV 3-Pin SOT-23 Embossed T/R - Tape and Reel (Alt: MMBZ20VALYFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
Part Details for MMBZ20VALYFHT116
MMBZ20VALYFHT116 CAD Models
MMBZ20VALYFHT116 Part Data Attributes
|
MMBZ20VALYFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ20VALYFHT116
ROHM Semiconductor
Transient Suppressor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-05-27 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |