Part Details for MMBZ27VAL-7-F by Diodes Incorporated
Overview of MMBZ27VAL-7-F by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBZ27VAL-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9955
|
Newark | Transient Voltage Suppressor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMBZ27VAL-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0350 | Buy Now |
DISTI #
MMBZ27VAL-FDICT-ND
|
DigiKey | TVS DIODE 22VWM 40VC SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33873 In Stock |
|
$0.0267 / $0.2700 | Buy Now |
DISTI #
MMBZ27VAL-7-F
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ27VAL-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 567000 Factory Stock |
|
$0.0241 | Buy Now |
DISTI #
621-MMBZ27VAL-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 27V 225mW RoHS: Compliant | 12453 |
|
$0.0300 / $0.2700 | Buy Now |
|
Future Electronics | MMBZ27VAL Series 40 W 27 VBR Surface Mount Uni-Directional TVS Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0247 / $0.0281 | Buy Now |
|
Future Electronics | MMBZ27VAL Series 40 W 27 VBR Surface Mount Uni-Directional TVS Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0247 / $0.0281 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 2253 |
|
$0.0606 / $0.2020 | Buy Now | |
|
Quest Components | 14 |
|
$0.1680 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 54000 |
|
RFQ |
Part Details for MMBZ27VAL-7-F
MMBZ27VAL-7-F CAD Models
MMBZ27VAL-7-F Part Data Attributes
|
MMBZ27VAL-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ27VAL-7-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 28.35 V | |
Breakdown Voltage-Min | 25.65 V | |
Breakdown Voltage-Nom | 27 V | |
Clamping Voltage-Max | 40 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |