Part Details for MMBZ27VALT116 by ROHM Semiconductor
Overview of MMBZ27VALT116 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ27VALT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1442
|
Newark | Tvs Diode, 40W, 22V, Unidir, Sot-23, Product Range:Mmbz Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:22V, Clamping Voltage Vc Max:40V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Breakdown Voltage Min:25.65V, Rohs Compliant: Yes |Rohm MMBZ27VALT116 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0300 / $0.1520 | Buy Now |
DISTI #
MMBZ27VALT116CT-ND
|
DigiKey | TVS DIODE 22VWM 40VC SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
496 In Stock |
|
$0.0800 / $0.2400 | Buy Now |
DISTI #
MMBZ27VALT116
|
Avnet Americas | Transient Voltage Suppressor, SSD3M, EDEC SOT-23, Discrete Semiconductors, Diodes - Tape and Reel (Alt: MMBZ27VALT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now |
DISTI #
755-MMBZ27VALT116
|
Mouser Electronics | ESD Suppressors / TVS Diodes 40W Ppp 27 Vbr(V) Trans Volt Supp RoHS: Compliant | 2953 |
|
$0.0350 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.0234 | Buy Now |
DISTI #
40077463
|
Verical | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 22V 3-Pin SSD T/R RoHS: Compliant Min Qty: 618 Package Multiple: 1 Date Code: 1701 | Americas - 2760 |
|
$0.1149 / $0.1224 | Buy Now |
|
Quest Components | 2208 |
|
$0.1350 / $0.4500 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 2760 |
|
$0.0450 / $0.2030 | Buy Now |
Part Details for MMBZ27VALT116
MMBZ27VALT116 CAD Models
MMBZ27VALT116 Part Data Attributes
|
MMBZ27VALT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ27VALT116
ROHM Semiconductor
Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 28.35 V | |
Breakdown Voltage-Min | 25.65 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MMBZ27VALT116
This table gives cross-reference parts and alternative options found for MMBZ27VALT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ27VALT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZH27VAWT1G | Rectifier Diode | onsemi | MMBZ27VALT116 vs MMBZH27VAWT1G |
MMBZ27VALQ-13-F | Trans Voltage Suppressor Diode, | Diodes Incorporated | MMBZ27VALT116 vs MMBZ27VALQ-13-F |
MMBZ27VALFHT116 | Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, | ROHM Semiconductor | MMBZ27VALT116 vs MMBZ27VALFHT116 |
SZMMBZ27VALT3G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | MMBZ27VALT116 vs SZMMBZ27VALT3G |