-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70438353
|
RS | TVS Diode Uni-Direct. Dual 40W 26V SOT23 | Diodes Inc MMBZ33VAL-7-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0490 / $0.0620 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ33VAL-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ33VAL-7-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 34.65 V | |
Breakdown Voltage-Min | 31.35 V | |
Breakdown Voltage-Nom | 33 V | |
Clamping Voltage-Max | 46 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBZ33VAL-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ33VAL-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ33VAL | Zener Diode, | Galaxy Semi-Conductor Co Ltd | MMBZ33VAL-7-F vs MMBZ33VAL |
SZMMBZ33VALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMBZ33VAL-7-F vs SZMMBZ33VALT1G |
MMBZ33VAL-13 | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ33VAL-7-F vs MMBZ33VAL-13 |
MMBZ33VALT1 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ33VAL-7-F vs MMBZ33VALT1 |
934061802215 | Trans Voltage Suppressor Diode | Nexperia | MMBZ33VAL-7-F vs 934061802215 |
MMBZ33VALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ33VAL-7-F vs MMBZ33VALT1G |
MMBZ33VAL | Trans Voltage Suppressor Diode | Nexperia | MMBZ33VAL-7-F vs MMBZ33VAL |
MMBZ33VALQ-7-F | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ33VAL-7-F vs MMBZ33VALQ-7-F |
MMBZ33VAL,235 | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB | Nexperia | MMBZ33VAL-7-F vs MMBZ33VAL,235 |
MMBZ33VALT3 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ33VAL-7-F vs MMBZ33VALT3 |